Technical Document
Specifications
Brand
Robert ScottLoad Capacity
250lb
Platform Material
Steel
Wheel Diameter
430mm
Width
44cm
Length
440mm
Foldable
No
Height
170mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 386.55
Each (ex VAT)
AED 405.88
Each (inc VAT)
Robert Scott Steel Waste Bin Dolly, 250lb Load, 44cm W x 440mm L x 170mm H
1
AED 386.55
Each (ex VAT)
AED 405.88
Each (inc VAT)
Robert Scott Steel Waste Bin Dolly, 250lb Load, 44cm W x 440mm L x 170mm H
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Robert ScottLoad Capacity
250lb
Platform Material
Steel
Wheel Diameter
430mm
Width
44cm
Length
440mm
Foldable
No
Height
170mm
Country of Origin
United States