Rocol Foodlube Hi-Torque Lubricant 5 L Can,Food Safe

RS Stock No.: 488-2626Brand: RocolManufacturers Part No.: 15774
brand-logo
View all in Lubricants

Technical Document

Specifications

Brand

Rocol

Trade Name

Foodlube Hi-Torque

Package Type

Can

Package Size

5 L

Food Processing Safe

Yes

Application

Corrosion Protection

Country of Origin

United Kingdom

Product details

Foodlube Hi-Torque 460

Foodlube Hi Torque is a range of high performance foodgrade, synthetic gearbox fluids. Non-toxic gearbox lubricants with the unique Start Up Protection System that protects on start up as well as during use.

Temperature range -20°C to 150°C
Outstanding EP performance (FZG load stage 12)
Highly resistant to water wash off
Increased service intervals
Excellent corrosion protection
Do not contact mineral hydrocarbons, animal materials, nut oils or genetically modified ingredients
FDA group 21 CFR 178.3570
NSF registered
DIN V 10517

Stock information temporarily unavailable.

P.O.A.

Rocol Foodlube Hi-Torque Lubricant 5 L Can,Food Safe

P.O.A.

Rocol Foodlube Hi-Torque Lubricant 5 L Can,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rocol

Trade Name

Foodlube Hi-Torque

Package Type

Can

Package Size

5 L

Food Processing Safe

Yes

Application

Corrosion Protection

Country of Origin

United Kingdom

Product details

Foodlube Hi-Torque 460

Foodlube Hi Torque is a range of high performance foodgrade, synthetic gearbox fluids. Non-toxic gearbox lubricants with the unique Start Up Protection System that protects on start up as well as during use.

Temperature range -20°C to 150°C
Outstanding EP performance (FZG load stage 12)
Highly resistant to water wash off
Increased service intervals
Excellent corrosion protection
Do not contact mineral hydrocarbons, animal materials, nut oils or genetically modified ingredients
FDA group 21 CFR 178.3570
NSF registered
DIN V 10517