Technical Document
Specifications
Brand
Rohde & SchwarzProbe Type
Passive
Attenuation
100x
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1200V ac/dc
Model Number p
HZ53
Safety Category Level
CAT I
Safety Category
CAT I
Rise Time
3.5ns
Country of Origin
Germany
Product details
HZ53 probe
Divider ratio 100:1
Cable length: 1.2 m
Passive Oscilloscope Probes
You may be interested in
Tektronix TPP Series TPP0101 Oscilloscope Probe, Voltage Type, 100MHz, 1:10, BNC ConnectorBrand: Tektronix
AED 563.32Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rohde & Schwarz HZ53 Oscilloscope Probe, Passive Type, 100MHz, 100x
1
P.O.A.
Rohde & Schwarz HZ53 Oscilloscope Probe, Passive Type, 100MHz, 100x
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Tektronix TPP Series TPP0101 Oscilloscope Probe, Voltage Type, 100MHz, 1:10, BNC ConnectorBrand: Tektronix
AED 563.32Each (ex VAT)
Technical Document
Specifications
Brand
Rohde & SchwarzProbe Type
Passive
Attenuation
100x
Bandwidth
100MHz
Maximum Common Mode Input Voltage
1200V ac/dc
Model Number p
HZ53
Safety Category Level
CAT I
Safety Category
CAT I
Rise Time
3.5ns
Country of Origin
Germany
Product details
HZ53 probe
Divider ratio 100:1
Cable length: 1.2 m
Passive Oscilloscope Probes
You may be interested in
Tektronix TPP Series TPP0101 Oscilloscope Probe, Voltage Type, 100MHz, 1:10, BNC ConnectorBrand: Tektronix
AED 563.32Each (ex VAT)
