ROHM BA33BC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 5+Tab-Pin, TO-252

RS Stock No.: 128-8850Brand: ROHMManufacturers Part No.: BA33BC0WFP-E2
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

35 mV

Accuracy

±2%

Load Regulation

75 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+105 °C

Maximum Input Voltage

16 V

Width

5.5mm

Length

6.5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 4.50

Each (In a Pack of 10) (ex VAT)

AED 4.725

Each (In a Pack of 10) (inc VAT)

ROHM BA33BC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 5+Tab-Pin, TO-252

AED 4.50

Each (In a Pack of 10) (ex VAT)

AED 4.725

Each (In a Pack of 10) (inc VAT)

ROHM BA33BC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 5+Tab-Pin, TO-252
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
10 - 40AED 4.50AED 45.00
50 - 90AED 3.95AED 39.50
100 - 490AED 3.85AED 38.50
500 - 990AED 3.75AED 37.50
1000+AED 3.65AED 36.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

35 mV

Accuracy

±2%

Load Regulation

75 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+105 °C

Maximum Input Voltage

16 V

Width

5.5mm

Length

6.5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more