Technical Document
Specifications
Brand
ROHMMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
50 mV
Accuracy
±1%
Load Regulation
75 mV
Mounting Type
Surface Mount
Package Type
HTSOP
Pin Count
8
Output Type
Fixed
Dimensions
4.9 x 3.9 x 0.85mm
Height
0.85mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Maximum Operating Temperature
105 °C
Maximum Input Voltage
14 V
Width
3.9mm
Automotive Standard
AEC-Q100
Length
4.9mm
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 3.50
Each (In a Pack of 10) (ex VAT)
AED 3.675
Each (In a Pack of 10) (inc VAT)
10
AED 3.50
Each (In a Pack of 10) (ex VAT)
AED 3.675
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.50 | AED 35.00 |
50 - 90 | AED 3.20 | AED 32.00 |
100 - 990 | AED 3.15 | AED 31.50 |
1000+ | AED 2.80 | AED 28.00 |
Technical Document
Specifications
Brand
ROHMMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
50 mV
Accuracy
±1%
Load Regulation
75 mV
Mounting Type
Surface Mount
Package Type
HTSOP
Pin Count
8
Output Type
Fixed
Dimensions
4.9 x 3.9 x 0.85mm
Height
0.85mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Maximum Operating Temperature
105 °C
Maximum Input Voltage
14 V
Width
3.9mm
Automotive Standard
AEC-Q100
Length
4.9mm
Country of Origin
Japan