Technical Document
Specifications
Brand
ROHMVoltage Supervisor Type
Open Drain Voltage Detector
Number of Supervisors
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
5
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Monitored Voltage
2.4V
Maximum Operating Supply Voltage
10 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+105 °C
Stock information temporarily unavailable.
AED 50.82
AED 2.033 Each (In a Pack of 25) (ex VAT)
AED 53.36
AED 2.135 Each (In a Pack of 25) (inc. VAT)
25
AED 50.82
AED 2.033 Each (In a Pack of 25) (ex VAT)
AED 53.36
AED 2.135 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
25
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 100 | AED 2.033 | AED 50.82 |
| 125 - 225 | AED 1.819 | AED 45.48 |
| 250 - 600 | AED 1.658 | AED 41.46 |
| 625 - 1225 | AED 1.605 | AED 40.12 |
| 1250+ | AED 1.552 | AED 38.79 |
Technical Document
Specifications
Brand
ROHMVoltage Supervisor Type
Open Drain Voltage Detector
Number of Supervisors
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
5
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Monitored Voltage
2.4V
Maximum Operating Supply Voltage
10 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+105 °C


