Technical Document
Specifications
Brand
ROHMVoltage Supervisor Type
Open Drain Voltage Detector
Number of Supervisors
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
5
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Monitored Voltage
2.9V
Maximum Operating Supply Voltage
10 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+105 °C
Country of Origin
Japan
Stock information temporarily unavailable.
AED 42.80
AED 1.712 Each (In a Pack of 25) (ex VAT)
AED 44.94
AED 1.798 Each (In a Pack of 25) (inc. VAT)
25
AED 42.80
AED 1.712 Each (In a Pack of 25) (ex VAT)
AED 44.94
AED 1.798 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
25
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 50 | AED 1.712 | AED 42.80 |
| 75 - 225 | AED 1.552 | AED 38.79 |
| 250+ | AED 1.391 | AED 34.78 |
Technical Document
Specifications
Brand
ROHMVoltage Supervisor Type
Open Drain Voltage Detector
Number of Supervisors
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
5
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Monitored Voltage
2.9V
Maximum Operating Supply Voltage
10 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+105 °C
Country of Origin
Japan


