Technical Document
Specifications
Brand
ROHMMaximum Output Current
2.5A
Maximum Output Voltage
36 V
Minimum Output Voltage
0.8 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
7 + Tab
Maximum Switching Frequency
600 kHz
Package Type
HRP
Switching Regulator
Yes
Height
1.91mm
Width
8mm
Minimum Operating Temperature
-40 °C
Dimensions
9.39 x 8 x 1.905mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Length
9.39mm
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 16.50
Each (In a Pack of 2) (ex VAT)
AED 17.325
Each (In a Pack of 2) (inc VAT)
2
AED 16.50
Each (In a Pack of 2) (ex VAT)
AED 17.325
Each (In a Pack of 2) (inc VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 16.50 | AED 33.00 |
10 - 18 | AED 15.40 | AED 30.80 |
20 - 198 | AED 14.60 | AED 29.20 |
200+ | AED 13.85 | AED 27.70 |
Technical Document
Specifications
Brand
ROHMMaximum Output Current
2.5A
Maximum Output Voltage
36 V
Minimum Output Voltage
0.8 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
7 + Tab
Maximum Switching Frequency
600 kHz
Package Type
HRP
Switching Regulator
Yes
Height
1.91mm
Width
8mm
Minimum Operating Temperature
-40 °C
Dimensions
9.39 x 8 x 1.905mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Length
9.39mm
Country of Origin
Japan