ROHM BR24G64F-5E2, 64kbit EEPROM Memory 8-Pin SOP Serial-2 Wire, Serial-I2C

RS Stock No.: 185-0786Brand: ROHMManufacturers Part No.: BR24G64F-5E2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

64kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4.4 x 1.5mm

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Japan

View all in EEPROM

Stock information temporarily unavailable.

AED 44.14

AED 1.766 Each (In a Pack of 25) (ex VAT)

AED 46.35

AED 1.854 Each (In a Pack of 25) (inc. VAT)

ROHM BR24G64F-5E2, 64kbit EEPROM Memory 8-Pin SOP Serial-2 Wire, Serial-I2C

AED 44.14

AED 1.766 Each (In a Pack of 25) (ex VAT)

AED 46.35

AED 1.854 Each (In a Pack of 25) (inc. VAT)

ROHM BR24G64F-5E2, 64kbit EEPROM Memory 8-Pin SOP Serial-2 Wire, Serial-I2C

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 100AED 1.766AED 44.14
125 - 225AED 1.605AED 40.12
250 - 475AED 1.498AED 37.45
500+AED 1.391AED 34.78

Technical Document

Specifications

Brand

ROHM

Memory Size

64kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.6 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4.4 x 1.5mm

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Japan