ROHM Voltage Detector 4-Pin SOP, BU4827F-TR

RS Stock No.: 168-1323Brand: ROHMManufacturers Part No.: BU4827F-TR
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Maximum Monitored Voltage

2.7V

Maximum Operating Supply Voltage

7 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 55.12

AED 2.205 Each (In a Pack of 25) (ex VAT)

AED 57.88

AED 2.315 Each (In a Pack of 25) (inc. VAT)

ROHM Voltage Detector 4-Pin SOP, BU4827F-TR

AED 55.12

AED 2.205 Each (In a Pack of 25) (ex VAT)

AED 57.88

AED 2.315 Each (In a Pack of 25) (inc. VAT)

ROHM Voltage Detector 4-Pin SOP, BU4827F-TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 50AED 2.205AED 55.12
75 - 125AED 2.10AED 52.50
150+AED 1.995AED 49.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Maximum Monitored Voltage

2.7V

Maximum Operating Supply Voltage

7 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+125 °C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more