Technical Document
Specifications
Brand
ROHMResistance
1kΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
2512 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Stock information temporarily unavailable.
Please check again later.
AED 0.90
Each (In a Bag of 50) (ex VAT)
AED 0.945
Each (In a Bag of 50) (inc. VAT)
50
AED 0.90
Each (In a Bag of 50) (ex VAT)
AED 0.945
Each (In a Bag of 50) (inc. VAT)
50
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
50 - 150 | AED 0.90 | AED 45.00 |
200 - 950 | AED 0.65 | AED 32.50 |
1000+ | AED 0.35 | AED 17.50 |
Technical Document
Specifications
Brand
ROHMResistance
1kΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±100ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
2512 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.