Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOD-128
Zener Type
Voltage Regulator
Pin Count
2
Test Current
40mA
Maximum Reverse Leakage Current
10µA
Dimensions
2.7 x 3.9 x 1.05mm
Maximum Operating Temperature
+150 °C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 1.15
Each (In a Pack of 50) (ex VAT)
AED 1.208
Each (In a Pack of 50) (inc VAT)
50
AED 1.15
Each (In a Pack of 50) (ex VAT)
AED 1.208
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 1.15 | AED 57.50 |
100 - 200 | AED 1.00 | AED 50.00 |
250 - 450 | AED 0.95 | AED 47.50 |
500 - 950 | AED 0.85 | AED 42.50 |
1000+ | AED 0.80 | AED 40.00 |
Technical Document
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOD-128
Zener Type
Voltage Regulator
Pin Count
2
Test Current
40mA
Maximum Reverse Leakage Current
10µA
Dimensions
2.7 x 3.9 x 1.05mm
Maximum Operating Temperature
+150 °C
Country of Origin
Japan