Technical Document
Specifications
Brand
ROHMTransistor Type
NPN + PNP
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-457
Mounting Type
Surface Mount
Maximum Power Dissipation
1.25 W
Transistor Configuration
Complex
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
100 MHz
Pin Count
6
Number of Elements per Chip
2
Dimensions
3 x 1.8 x 0.9mm
Maximum Operating Temperature
+150 °C
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
AED 0.75
Each (On a Reel of 3000) (ex VAT)
AED 0.788
Each (On a Reel of 3000) (inc VAT)
3000
AED 0.75
Each (On a Reel of 3000) (ex VAT)
AED 0.788
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.75 | AED 2,250.00 |
6000 - 6000 | AED 0.75 | AED 2,250.00 |
9000+ | AED 0.70 | AED 2,100.00 |
Technical Document
Specifications
Brand
ROHMTransistor Type
NPN + PNP
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-457
Mounting Type
Surface Mount
Maximum Power Dissipation
1.25 W
Transistor Configuration
Complex
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
100 MHz
Pin Count
6
Number of Elements per Chip
2
Dimensions
3 x 1.8 x 0.9mm
Maximum Operating Temperature
+150 °C
Country of Origin
Thailand