Technical Document
Specifications
Brand
ROHMMounting Type
Through Hole
Package Type
TO-220ACP
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
Common Anode
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Pin Count
2 + Tab
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
100A
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
AED 14.40
Each (In a Pack of 5) (ex VAT)
AED 15.12
Each (In a Pack of 5) (inc VAT)
5
AED 14.40
Each (In a Pack of 5) (ex VAT)
AED 15.12
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 14.40 | AED 72.00 |
10 - 20 | AED 13.25 | AED 66.25 |
25 - 45 | AED 12.90 | AED 64.50 |
50 - 245 | AED 12.60 | AED 63.00 |
250+ | AED 12.25 | AED 61.25 |
Technical Document
Specifications
Brand
ROHMMounting Type
Through Hole
Package Type
TO-220ACP
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
650V
Diode Configuration
Common Anode
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Pin Count
2 + Tab
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
100A
Country of Origin
Japan