Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM2.1 V, 2.2 V Green & Red LED 1010 (0404) SMD, SML-P24MUWT86M

RS Stock No.: 173-2646Brand: ROHMManufacturers Part No.: SML-P24MUWT86M
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

ROHM

LED Colours

Green, Red

Package Type

1010 (0404)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.1 V, 2.2 V

Luminous Intensity

52 mcd

Number of Pins

4

Lens Shape

Square

Dominant Wavelength

575 / 625 nm

Dimensions

1 x 1mm

Lens Colour

Clear

Country of Origin

Japan

Product details

ROHM Chip LED SML-P24 Series LEDs

The SML-P24 series, from ROHM Semiconductor, are PICOLED-DUO Series LEDs. These rectangular Chip LEDs come in the standard 0402 package and are rectangular with a flat top. The SML-P24 Chip LEDs are surface mount devices and are 2 colour type LEDs. Their low profile package helps to improve the mixture of the two colours within the SML-P24 Chip LEDs.

Package size: 1.0 x 1.0 x 0.2 mm

Visible Light LEDs, ROHM Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1,750.00

AED 0.35 Each (On a Reel of 5000) (ex VAT)

AED 1,837.50

AED 0.368 Each (On a Reel of 5000) (inc. VAT)

ROHM2.1 V, 2.2 V Green & Red LED 1010 (0404) SMD, SML-P24MUWT86M

AED 1,750.00

AED 0.35 Each (On a Reel of 5000) (ex VAT)

AED 1,837.50

AED 0.368 Each (On a Reel of 5000) (inc. VAT)

ROHM2.1 V, 2.2 V Green & Red LED 1010 (0404) SMD, SML-P24MUWT86M
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ROHM

LED Colours

Green, Red

Package Type

1010 (0404)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.1 V, 2.2 V

Luminous Intensity

52 mcd

Number of Pins

4

Lens Shape

Square

Dominant Wavelength

575 / 625 nm

Dimensions

1 x 1mm

Lens Colour

Clear

Country of Origin

Japan

Product details

ROHM Chip LED SML-P24 Series LEDs

The SML-P24 series, from ROHM Semiconductor, are PICOLED-DUO Series LEDs. These rectangular Chip LEDs come in the standard 0402 package and are rectangular with a flat top. The SML-P24 Chip LEDs are surface mount devices and are 2 colour type LEDs. Their low profile package helps to improve the mixture of the two colours within the SML-P24 Chip LEDs.

Package size: 1.0 x 1.0 x 0.2 mm

Visible Light LEDs, ROHM Semiconductor