Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
-40 V
Package Type
SOT-323
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-40 V
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.1 x 1.35 x 0.9mm
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
AED 0.20
Each (On a Reel of 3000) (ex VAT)
AED 0.21
Each (On a Reel of 3000) (inc VAT)
3000
AED 0.20
Each (On a Reel of 3000) (ex VAT)
AED 0.21
Each (On a Reel of 3000) (inc VAT)
3000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.20 | AED 600.00 |
6000 - 6000 | AED 0.20 | AED 600.00 |
9000+ | AED 0.20 | AED 600.00 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
-40 V
Package Type
SOT-323
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-40 V
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.1 x 1.35 x 0.9mm
Country of Origin
Thailand