Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Series
29K102
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 7,353.62
AED 7,353.62 1 Bag of 500 (ex VAT)
AED 7,721.30
AED 7,721.30 1 Bag of 500 (inc. VAT)
Rosenberger 29K102 Series, Jack Panel Mount SMA Connector, Solder Termination, Straight Body
1
AED 7,353.62
AED 7,353.62 1 Bag of 500 (ex VAT)
AED 7,721.30
AED 7,721.30 1 Bag of 500 (inc. VAT)
Rosenberger 29K102 Series, Jack Panel Mount SMA Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Series
29K102
Country of Origin
Hungary
