Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rotronic Stand Alone Uninterruptible Power Supply, 600VA (360W)

RS Stock No.: 514-4846Brand: RotronicManufacturers Part No.: 19.99.3406

Technical Document

Specifications

Power Rating

360W

VA Rating

600VA

Mounting Type

Stand Alone

Backup Time

2min

Number of Outlets

2

Type

Line Interactive

Length

97mm

Width

135mm

Depth

320mm

Stock information temporarily unavailable.

P.O.A.

Rotronic Stand Alone Uninterruptible Power Supply, 600VA (360W)

P.O.A.

Rotronic Stand Alone Uninterruptible Power Supply, 600VA (360W)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

360W

VA Rating

600VA

Mounting Type

Stand Alone

Backup Time

2min

Number of Outlets

2

Type

Line Interactive

Length

97mm

Width

135mm

Depth

320mm