Profibox aluminium case,225x112.5x30mm
Technical Document
Specifications
Brand
RS ProBody Material
Anodised Aluminium
External Length
225 mm
External Width
112.5 mm
External Height
30 mm
External Dimensions
225 x 112.5 x 30mm
Stock information temporarily unavailable.
P.O.A.
Profibox aluminium case,225x112.5x30mm
1
P.O.A.
Profibox aluminium case,225x112.5x30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Anodised Aluminium
External Length
225 mm
External Width
112.5 mm
External Height
30 mm
External Dimensions
225 x 112.5 x 30mm