Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1.2 mm
VDE/1000V Approved
Yes
Blade Length
175 mm
Overall Length
287 mm
Handle Material
Bi-material
Stock information temporarily unavailable.
P.O.A.
RS PRO Flat Screwdriver, 1.2 mm Tip, 175 mm Blade, VDE/1000V, 287 mm Overall
1
P.O.A.
RS PRO Flat Screwdriver, 1.2 mm Tip, 175 mm Blade, VDE/1000V, 287 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Flat
Tip Size
1.2 mm
VDE/1000V Approved
Yes
Blade Length
175 mm
Overall Length
287 mm
Handle Material
Bi-material
