1 Channel Digital DIN Rail Time Switch Measures Minutes, 115 V ac
RS Stock No.: 328-162Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
115 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Depth
35mm
Memory Spaces
30
Battery Life
72h
Stock information temporarily unavailable.
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 115 V ac
1
P.O.A.
1 Channel Digital DIN Rail Time Switch Measures Minutes, 115 V ac
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProSupply Voltage
115 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Depth
35mm
Memory Spaces
30
Battery Life
72h