Midget flange wht single-chip LED,24Vdc
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
White
Intensity
1400mcd
Lamp Base
Midget Flange
Chip Type
Single Chip
Diameter
6.1mm
Length
16mm
Current Rating
14mA
Stock information temporarily unavailable.
P.O.A.
Midget flange wht single-chip LED,24Vdc
1
P.O.A.
Midget flange wht single-chip LED,24Vdc
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
White
Intensity
1400mcd
Lamp Base
Midget Flange
Chip Type
Single Chip
Diameter
6.1mm
Length
16mm
Current Rating
14mA