Midget flange wht single-chip LED,28Vdc
Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
White
Intensity
700mcd
Lamp Base
Midget Flange
Chip Type
Single Chip
Diameter
6.35mm
Length
15.9mm
Current Rating
14mA
Stock information temporarily unavailable.
P.O.A.
Midget flange wht single-chip LED,28Vdc
1
P.O.A.
Midget flange wht single-chip LED,28Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
White
Intensity
700mcd
Lamp Base
Midget Flange
Chip Type
Single Chip
Diameter
6.35mm
Length
15.9mm
Current Rating
14mA