RS PRO LED Reflector Bulb, BA9s Base, 10mm Diameter, 3 x 1500mcd

RS Stock No.: 384-5828Brand: RS PROManufacturers Part No.: 18620451
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Intensity

3 x 1500mcd

Lamp Base

BA9s

Diameter

10mm

Length

25mm

Current Rating

5/10mA

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Reflector Bulb, BA9s Base, 10mm Diameter, 3 x 1500mcd

P.O.A.

RS PRO LED Reflector Bulb, BA9s Base, 10mm Diameter, 3 x 1500mcd

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Intensity

3 x 1500mcd

Lamp Base

BA9s

Diameter

10mm

Length

25mm

Current Rating

5/10mA

You may be interested in