Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Gauge Reading

RS Stock No.: 348-8065Brand: RS PROManufacturers Part No.: 2200RGA1001A3UA002
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

0 → 5 V

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

IP Rating

IP65

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Gauge Reading

P.O.A.

RS PRO Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±1 %

Output Type

Analogue

Analogue Output

0 → 5 V

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

IP Rating

IP65

You may be interested in