Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3 way black chrome finish XLR cable plug

RS Stock No.: 460-862Brand: RS PRO
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3 way black chrome finish XLR cable plug

P.O.A.

3 way black chrome finish XLR cable plug
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

15A

Voltage Rating

50 V ac

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

You may be interested in