Technical Document
Specifications
Brand
RS ProExterior Thread Size
PG11
Interior Thread Size
M16
Material
Nylon 66
Type
Adapter
Thread Size
PG11 → M16
Colour
Grey
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Cable Gland Adaptor, PG11 Exterior Thread, M16 Interior Thread, Nylon 66
1
P.O.A.
RS PRO Cable Gland Adaptor, PG11 Exterior Thread, M16 Interior Thread, Nylon 66
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProExterior Thread Size
PG11
Interior Thread Size
M16
Material
Nylon 66
Type
Adapter
Thread Size
PG11 → M16
Colour
Grey
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
