
Technical Documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Flange
Product Type
Anti-Vibration Mount
Thread Size
M16
Bore Diameter
15mm
Overall Height
75mm
Outside Diameter
80mm
Material
Nitrile Butadiene Rubber, Aluminium
Mount Type
2-Hole Flange
Standards/Approvals
No
Shore Hardness
30 Shore A
Compression Load
270daN
Foot Shape
Rectangular
Country of Origin
Italy
Product Details
The RS Pro Flange mounts are designed to isolate strong vibrations by providing axial holding force and resistance to compression. They help prevent issues caused by vibrations such as equipment malfunction, reduced machine lifespan, health risks, and noise. These mounts are especially suitable for applications involving machine tools, plastic moulding presses, specialized machinery, and shock absorption needs. Its offers high safety degree even in the case of the combustion of rubber resilient, the inner pin cannot come out of the structure and keeps the equipment securely suspended.
Stock information temporarily unavailable.
AED 830.16
AED 830.16 Each (ex VAT)
AED 871.67
AED 871.67 Each (inc. VAT)
1
AED 830.16
AED 830.16 Each (ex VAT)
AED 871.67
AED 871.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProAnti Vibration Mount Type
Flange
Product Type
Anti-Vibration Mount
Thread Size
M16
Bore Diameter
15mm
Overall Height
75mm
Outside Diameter
80mm
Material
Nitrile Butadiene Rubber, Aluminium
Mount Type
2-Hole Flange
Standards/Approvals
No
Shore Hardness
30 Shore A
Compression Load
270daN
Foot Shape
Rectangular
Country of Origin
Italy
Product Details
The RS Pro Flange mounts are designed to isolate strong vibrations by providing axial holding force and resistance to compression. They help prevent issues caused by vibrations such as equipment malfunction, reduced machine lifespan, health risks, and noise. These mounts are especially suitable for applications involving machine tools, plastic moulding presses, specialized machinery, and shock absorption needs. Its offers high safety degree even in the case of the combustion of rubber resilient, the inner pin cannot come out of the structure and keeps the equipment securely suspended.