RS PRO SPDT, Latching Rocker Switch Panel Mount

RS Stock No.: 734-6895Brand: RS PROManufacturers Part No.: 4BS1R2020MTGES
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

15.75mm

Panel Cut Out Height

7.11mm

Contact Current Rating

400 mA @ 20 V

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Right Angle PCB

Panel Cut Out Size

7.11 x 15.75mm

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Contact Resistance

20mΩ

Case Material

Glass Fibre Reinforced Nylon

Contact Material

Gold, Tin

Country of Origin

Taiwan, Province Of China

Product details

Sealed Sub-Miniature Rocker Switches SMT

These Sealed Sub-Miniature Rocker SMT Switches have On-None-On switch configurations with SPDT contact configuration. With a variety of Gold or Gold, pure Tin plated Copper alloy contacts with a mechanical life of 50000 make and break cycles are a feature of these Sealed Sub-Miniature Rocker SMT Switches . All these Sealed Sub-Miniature Rocker SMT Switches have a Glass filled, flame retardant, heat stabilized Nylon 4/6 UL94V0 case and bushing material. An O-ring seal on the actuator is standard with these Sealed Sub-Miniature Rocker SMT Switches providing IP67 protection.

Rocker Switches - RS

The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.

You may be interested in
RS PRO
AED 23.26Each (ex VAT)
View all in Rocker Switches

Stock information temporarily unavailable.

P.O.A.

RS PRO SPDT, Latching Rocker Switch Panel Mount
Select packaging type

P.O.A.

RS PRO SPDT, Latching Rocker Switch Panel Mount

Stock information temporarily unavailable.

Select packaging type

You may be interested in
RS PRO
AED 23.26Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

15.75mm

Panel Cut Out Height

7.11mm

Contact Current Rating

400 mA @ 20 V

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Right Angle PCB

Panel Cut Out Size

7.11 x 15.75mm

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Contact Resistance

20mΩ

Case Material

Glass Fibre Reinforced Nylon

Contact Material

Gold, Tin

Country of Origin

Taiwan, Province Of China

Product details

Sealed Sub-Miniature Rocker Switches SMT

These Sealed Sub-Miniature Rocker SMT Switches have On-None-On switch configurations with SPDT contact configuration. With a variety of Gold or Gold, pure Tin plated Copper alloy contacts with a mechanical life of 50000 make and break cycles are a feature of these Sealed Sub-Miniature Rocker SMT Switches . All these Sealed Sub-Miniature Rocker SMT Switches have a Glass filled, flame retardant, heat stabilized Nylon 4/6 UL94V0 case and bushing material. An O-ring seal on the actuator is standard with these Sealed Sub-Miniature Rocker SMT Switches providing IP67 protection.

Rocker Switches - RS

The RS range of Miniature and Sub-Miniature Rockers Switches are available in a variety of Contact and Switch configurations.

You may be interested in
RS PRO
AED 23.26Each (ex VAT)