4in dia x 12in long aluminium billet

RS Stock No.: 366-1153Brand: RS PRO
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

2011T3 Aluminium

Length

12in

Rod Diameter

4in

Product details

Speedal™, Free Machining Aluminium Rod

2011T3 Aluminium alloy.The addition of bismuth produces fine chips of swarf and an excellent finish. Ideal for applications where good machineability and high strength are required.

Standards

BS EN 754

You may be interested in
RS PRO 4 in Diameter Metal Rod, 12 in L
AED 1,934.45Each (ex VAT)
View all in Metal Bars & Metal Rods

Stock information temporarily unavailable.

P.O.A.

4in dia x 12in long aluminium billet

P.O.A.

4in dia x 12in long aluminium billet

Stock information temporarily unavailable.

You may be interested in
RS PRO 4 in Diameter Metal Rod, 12 in L
AED 1,934.45Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

2011T3 Aluminium

Length

12in

Rod Diameter

4in

Product details

Speedal™, Free Machining Aluminium Rod

2011T3 Aluminium alloy.The addition of bismuth produces fine chips of swarf and an excellent finish. Ideal for applications where good machineability and high strength are required.

Standards

BS EN 754

You may be interested in
RS PRO 4 in Diameter Metal Rod, 12 in L
AED 1,934.45Each (ex VAT)