Technical Document
Specifications
Brand
RS ProWire Diameter
1.25mm
Product Form
Wire
Melting Point
217°C
Percent Silver
0.3%
Percent Tin
80 → 100%
Flux Type
Rosin
Product Weight
500g
Flux Content Percent
3.3%
Percent Copper
0.7%
Product details
Lead-free No-clean cored solder
Alpha Fluitin 1532 SACX flux cored lead-free Low Silver SACX0307 alloy.
Economic alternative to SAC305 alloyNon corrosive, clear, safe residueExcellent joint cosmeticsVery fast wettingWire diameters 0.4, 0.75 & 1.25mmFlux content 3.3%Classification : J-STD-004-ROM1, IPC-SF-818-M3CN, ISO 12224-1.1.2, DIN 8511-F-SW26
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProWire Diameter
1.25mm
Product Form
Wire
Melting Point
217°C
Percent Silver
0.3%
Percent Tin
80 → 100%
Flux Type
Rosin
Product Weight
500g
Flux Content Percent
3.3%
Percent Copper
0.7%
Product details
Lead-free No-clean cored solder
Alpha Fluitin 1532 SACX flux cored lead-free Low Silver SACX0307 alloy.
Economic alternative to SAC305 alloyNon corrosive, clear, safe residueExcellent joint cosmeticsVery fast wettingWire diameters 0.4, 0.75 & 1.25mmFlux content 3.3%Classification : J-STD-004-ROM1, IPC-SF-818-M3CN, ISO 12224-1.1.2, DIN 8511-F-SW26
