Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey PUR Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 11, XL

RS Stock No.: 667-9728Brand: RS PROManufacturers Part No.: 576011
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

11, XL

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

PUR

Main Colour of Glove

Grey

Number of Gloves

2

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey PUR Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 11, XL

P.O.A.

RS PRO Grey PUR Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 11, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Glove Size

11, XL

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Glove Material

PUR

Main Colour of Glove

Grey

Number of Gloves

2