Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 6 x 6mm Bore, 28.5mm Length K Coupling

RS Stock No.: 388-9200Brand: RS PROManufacturers Part No.: 5801 6X6
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Bore

6 x 6mm

Length

28.5mm

Torque Rating

0.35Nm

Misalignment - Angular

10°

Misalignment - Axial

2.4mm

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 6 x 6mm Bore, 28.5mm Length K Coupling

P.O.A.

RS PRO, 6 x 6mm Bore, 28.5mm Length K Coupling
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bore

6 x 6mm

Length

28.5mm

Torque Rating

0.35Nm

Misalignment - Angular

10°

Misalignment - Axial

2.4mm

Country of Origin

United States

You may be interested in