6 Gang Distribution Unit, 250 V ac

RS Stock No.: 266-4101Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Voltage Rating

250 V ac

Power Indicator

Yes

Wired

Yes

Height

52mm

Length

434.6mm

Width

62mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

6 Gang Distribution Unit, 250 V ac

P.O.A.

6 Gang Distribution Unit, 250 V ac

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Voltage Rating

250 V ac

Power Indicator

Yes

Wired

Yes

Height

52mm

Length

434.6mm

Width

62mm

You may be interested in