6491X brown conduit cable,100m 10sq.mm
Technical Document
Specifications
Brand
RS ProCross Sectional Area
10 mm²
Sheath Colour
Brown
Core Strands
7/1.35 mm
Length
100m
Voltage Rating
750 V
Outer Diameter
6.1mm
Current Rating
57 A
Series
6491X
Insulation Wall Thickness
1mm
Outer Sheath Material
PVC
Size of Strands
1.35 mm
Number of Strands
7
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
10 mm²
Sheath Colour
Brown
Core Strands
7/1.35 mm
Length
100m
Voltage Rating
750 V
Outer Diameter
6.1mm
Current Rating
57 A
Series
6491X
Insulation Wall Thickness
1mm
Outer Sheath Material
PVC
Size of Strands
1.35 mm
Number of Strands
7