RS PRO Female PCB Housing, 2.54mm Pitch, 4 Way, 1 Row
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
65240
For Use With
PCB Connector
Length
12.62mm
Width
13.85mm
Housing Material
Glass Fibre Reinforced PET
Product details
Dubox casings for crimp contacts
Dubox enclosures for housing female crimp contacts.
End-to-end stacking.
Passive anti-inversion locking.
For use with Dubox male skirt connectors.
The contacts are removable and can be replaced.
Amphenol FCI 2.54mm Dubox Series Interconnection System
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
65240
For Use With
PCB Connector
Length
12.62mm
Width
13.85mm
Housing Material
Glass Fibre Reinforced PET
Product details
Dubox casings for crimp contacts
Dubox enclosures for housing female crimp contacts.
End-to-end stacking.
Passive anti-inversion locking.
For use with Dubox male skirt connectors.
The contacts are removable and can be replaced.

