RS PRO 3 Core Mains Power Cable, 0.75 mm², 25m, White, 13 A

RS Stock No.: 192-7940Brand: RS PROManufacturers Part No.: 7430710
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

25m

Current Rating

13 A

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

Silicone

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.75 mm², 25m, White, 13 A

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.75 mm², 25m, White, 13 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

25m

Current Rating

13 A

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

Silicone

You may be interested in