Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue Latex Cut Resistant Reusable Gloves, Size 11, XL, Latex Coating

RS Stock No.: 667-9747Brand: RS PROManufacturers Part No.: 840011
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

11, XL

Primary Glove Application

Cut Resistant

Glove Material

Latex

Main Colour of Glove

Blue

Glove Coating

Latex

Number of Gloves

24

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Latex Cut Resistant Reusable Gloves, Size 11, XL, Latex Coating

P.O.A.

RS PRO Blue Latex Cut Resistant Reusable Gloves, Size 11, XL, Latex Coating
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

11, XL

Primary Glove Application

Cut Resistant

Glove Material

Latex

Main Colour of Glove

Blue

Glove Coating

Latex

Number of Gloves

24

Country of Origin

China

You may be interested in