8888 Black Oxide Steel Hex Socket Cap Screw, M20 x 60mm

RS Stock No.: 468-0571Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Length

60mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

You may be interested in
RS PRO Plain Steel, Hex Bolt, M20 x 60 mm
AED 311.161 Box of 10 (ex VAT)
View all in Socket Screws

Stock information temporarily unavailable.

P.O.A.

8888 Black Oxide Steel Hex Socket Cap Screw, M20 x 60mm

P.O.A.

8888 Black Oxide Steel Hex Socket Cap Screw, M20 x 60mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Plain Steel, Hex Bolt, M20 x 60 mm
AED 311.161 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Length

60mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black Oxide

You may be interested in
RS PRO Plain Steel, Hex Bolt, M20 x 60 mm
AED 311.161 Box of 10 (ex VAT)