8W Do Not Enter Illuminated Access Sign
Technical Document
Specifications
Brand
RS ProSign Text
Do Not Enter
Wattage
8W
Width
90mm
Length
365mm
Depth
65 mm
Country of Origin
United Kingdom
Product details
Illuminated Signs
Semi-secret legend until illuminated for extra impact
White gloss powder coated steel housing
Even illumination
Fitted with fused terminal block and power factor correction capacitor
Stock information temporarily unavailable.
Please check again later.
AED 546.60
Each (ex VAT)
AED 573.93
Each (inc VAT)
1
AED 546.60
Each (ex VAT)
AED 573.93
Each (inc VAT)
1
Technical Document
Specifications
Brand
RS ProSign Text
Do Not Enter
Wattage
8W
Width
90mm
Length
365mm
Depth
65 mm
Country of Origin
United Kingdom
Product details
Illuminated Signs
Semi-secret legend until illuminated for extra impact
White gloss powder coated steel housing
Even illumination
Fitted with fused terminal block and power factor correction capacitor