Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 287-1854Brand: RS PROManufacturers Part No.: 9086 27 13
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

27

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

P.O.A.

RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Manufacturer Series

27

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C