Technical Document
Specifications
Brand
RS ProInner Diameter
25mm
Outer Diameter
30.6mm
Material
PVC
Suitable Applications
Water
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Colour
Black
Length
30m
Bend Radius
25mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Flexible Tubing, PVC, 25mm ID, 30.6mm OD, Black, 30m
1
P.O.A.
RS PRO Flexible Tubing, PVC, 25mm ID, 30.6mm OD, Black, 30m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
25mm
Outer Diameter
30.6mm
Material
PVC
Suitable Applications
Water
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Colour
Black
Length
30m
Bend Radius
25mm
Reinforced
Yes
Country of Origin
Italy
