RS PRO Brass Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded

RS Stock No.: 287-1680Brand: RS PROManufacturers Part No.: 9201 27 17
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Manufacturer Series

27

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded

P.O.A.

RS PRO Brass Male Pneumatic Quick Connect Coupling, G 3/8 Male Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Manufacturer Series

27

Connection Type

Threaded

Material

Brass

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C