Technical Document
Specifications
Brand
RS ProThreaded Connection
G 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Manufacturer Series
25
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Manufacturer Series
25
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C