Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

RS Stock No.: 266-0519Brand: RS PROManufacturers Part No.: 9223 25 10
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass, Steel

Maximum Operating Pressure

70 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass, Steel

Maximum Operating Pressure

70 bar

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C