A4 s/steel shake proof washer,M4
RS Stock No.: 187-0478Brand: RS PRO
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Internal Tooth
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
A4 s/steel shake proof washer,M4
1
P.O.A.
A4 s/steel shake proof washer,M4
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M6
Washer Type
Internal Tooth
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain