Technical Document
Specifications
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
12V ac
Input Voltage
230V ac
Output Current
1.2A
Output Connector
2.1 x 5.5 x 9.5 mm
Number of Outputs
1
Cable Length
1.8m
Efficiency
50%
MTBF
175200h
Load Regulation
±23.6%
Type
Linear Power Supply
Length
86.9mm
Width
58mm
Depth
56.5mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Plug In Power Supply 12V ac Output, 1.2A Output
1
P.O.A.
RS PRO Plug In Power Supply 12V ac Output, 1.2A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlug Type
Type G - British 3-Pin
Output Voltage
12V ac
Input Voltage
230V ac
Output Current
1.2A
Output Connector
2.1 x 5.5 x 9.5 mm
Number of Outputs
1
Cable Length
1.8m
Efficiency
50%
MTBF
175200h
Load Regulation
±23.6%
Type
Linear Power Supply
Length
86.9mm
Width
58mm
Depth
56.5mm
