Aluminium faced trans case,500x350x300mm

RS Stock No.: 230-914Brand: RS PRO
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

220 mm

Internal Width

460 mm

Internal Depth

315mm

Internal Dimensions

220 x 460 x 315mm

External Height

300 mm

External Width

500 mm

External Depth

350mm

External Dimensions

300 x 500 x 350mm

Foam

Yes

Material Type

Metal

Lockable

Yes

Weight

6.5kg

You may be interested in
View all in Transit Cases

Stock information temporarily unavailable.

P.O.A.

Aluminium faced trans case,500x350x300mm

P.O.A.

Aluminium faced trans case,500x350x300mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Aluminium

Internal Height

220 mm

Internal Width

460 mm

Internal Depth

315mm

Internal Dimensions

220 x 460 x 315mm

External Height

300 mm

External Width

500 mm

External Depth

350mm

External Dimensions

300 x 500 x 350mm

Foam

Yes

Material Type

Metal

Lockable

Yes

Weight

6.5kg

You may be interested in