RS PRO White Double Sided Plastic Tape, 0.18mm Thick, 12 N/cm, PVC Backing, 38mm x 50m
RS Stock No.: 217-5256Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBacking Material
PVC
Width
38mm
Length
50m
Thickness
0.18mm
Colour
White
Adhesive Material
Acrylic
Adhesion Strength
12 N/cm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 147.94
AED 147.94 Each (ex VAT)
AED 155.34
AED 155.34 Each (inc. VAT)
RS PRO White Double Sided Plastic Tape, 0.18mm Thick, 12 N/cm, PVC Backing, 38mm x 50m
1
AED 147.94
AED 147.94 Each (ex VAT)
AED 155.34
AED 155.34 Each (inc. VAT)
RS PRO White Double Sided Plastic Tape, 0.18mm Thick, 12 N/cm, PVC Backing, 38mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 14 | AED 147.94 |
| 15 - 39 | AED 144.85 |
| 40+ | AED 141.59 |
Technical Document
Specifications
Brand
RS ProBacking Material
PVC
Width
38mm
Length
50m
Thickness
0.18mm
Colour
White
Adhesive Material
Acrylic
Adhesion Strength
12 N/cm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom