RS PRO, jack Panel Mount, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 304-5387Brand: RS PROManufacturers Part No.: B13-011-00-092612000
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 → 1GHz

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Stock information temporarily unavailable.

P.O.A.

RS PRO, jack Panel Mount, 75Ω, Crimp Termination, Straight Body

P.O.A.

RS PRO, jack Panel Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 → 1GHz

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold